
GAL16V8QS-15LVC | |
|---|---|
DigiKey Part Number | 2156-GAL16V8QS-15LVC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | GAL16V8QS-15LVC |
Description | GAL16V8 - LOW VOLTAGE E2CMOS PLD |
Customer Reference | |
Detailed Description | GAL®16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Number of Macrocells 8 |
Manufacturer National Semiconductor | Voltage - Input 4.75V ~ 5.25V |
Series | Speed 15 ns |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 20-PLCC (9x9) |
Programmable Type EE PLD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 174 | 1,47034 € | 255,84 € |
| Unit Price without VAT: | 1,47034 € |
|---|---|
| Unit Price with VAT: | 1,74970 € |

