
GAL16V8C-5LP | |
|---|---|
DigiKey Part Number | 2156-GAL16V8C-5LP-ND |
Manufacturer | |
Manufacturer Product Number | GAL16V8C-5LP |
Description | EE PLD, 6NS, PAL-TYPE, CMOS |
Customer Reference | |
Detailed Description | GAL®16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 8 | |
Voltage - Input | 4.75V ~ 5.25V | |
Speed | 5 ns | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP |
| Bulk: | 4470 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,92955 € | 260,90 € |
| Unit Price without VAT: | 5,92955 € |
|---|---|
| Unit Price with VAT: | 7,05616 € |

