
FZ2400R12HP4NPSA1 | |
|---|---|
DigiKey Part Number | 2156-FZ2400R12HP4NPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ2400R12HP4NPSA1 |
Description | IGBT MOD 1200V 3460A IHMB130-2-1 |
Customer Reference | |
Detailed Description | IGBT Module Trench Single Switch 1200 V 3460 A Chassis Mount AG-IHMB130-2-1 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 150 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Single Switch | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 3460 A | Supplier Device Package AG-IHMB130-2-1 |
Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 2.4kA |
| Bulk: | 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,03000 € | 709,03 € |
| Unit Price without VAT: | 709,03000 € |
|---|---|
| Unit Price with VAT: | 843,74570 € |

