
FZ2400R12HE4B9HDSA2 | |
|---|---|
DigiKey Part Number | 2156-FZ2400R12HE4B9HDSA2-ND |
Manufacturer | |
Manufacturer Product Number | FZ2400R12HE4B9HDSA2 |
Description | IGBT MOD 1200V 3560A 13500W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 3 Independent 1200 V 3560 A 13500 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 3 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 3560 A | |
Power - Max | 13500 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 2.4kA | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 150 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Bulk: | 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,67000 € | 841,67 € |
| Unit Price without VAT: | 841,67000 € |
|---|---|
| Unit Price with VAT: | 1.001,58730 € |

