
FYPF2004DNTU | |
|---|---|
DigiKey Part Number | 2156-FYPF2004DNTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FYPF2004DNTU |
Description | DIODE ARR SCHOT 40V 20A TO220F3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 |
| Bulk: | 237 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 237 | 1,09295 € | 259,03 € |
| Unit Price without VAT: | 1,09295 € |
|---|---|
| Unit Price with VAT: | 1,30061 € |

