
FYPF1010DNTU | |
|---|---|
DigiKey Part Number | 2156-FYPF1010DNTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FYPF1010DNTU |
Description | DIODE ARR SCHOT 100V 10A TO220F3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 10 A |
Manufacturer Fairchild Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220F-3 |
Current - Average Rectified (Io) (per Diode) 10A |
| Bulk: | 383489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 365 | 0,69693 € | 254,38 € |
| Unit Price without VAT: | 0,69693 € |
|---|---|
| Unit Price with VAT: | 0,82935 € |

