Tire Pressure Monitoring (TPMS) Sensor RF Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXTH8705116T1

DigiKey Part Number
2156-FXTH8705116T1-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
FXTH8705116T1
Description
SENSOR TIRE PRESSURE RF
Customer Reference
Detailed Description
Tire Pressure Monitoring (TPMS) Sensor RF Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Tire Pressure Monitoring (TPMS)
Output Type
RF
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
544,76778 €257,46 €
Unit Price without VAT:4,76778 €
Unit Price with VAT:5,67366 €