
FXPS7550A4T1 | |
|---|---|
DigiKey Part Number | 2156-FXPS7550A4T1-954-ND |
Manufacturer | |
Manufacturer Product Number | FXPS7550A4T1 |
Description | PRESSURE SENSOR, 3.3V/5V, 20/550 |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 79.77PSI (20kPa ~ 550kPa) Absolute 0 V ~ 4.6 V 16-QFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 79.77PSI (20kPa ~ 550kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 4.6 V | |
Accuracy | ±3% | |
Voltage - Supply | 3.1V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 87.02PSI (600kPa) | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-HQFN (4x4) |
| Bulk: | 1283 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,94152 € | 260,14 € |
| Unit Price without VAT: | 3,94152 € |
|---|---|
| Unit Price with VAT: | 4,69041 € |

