
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Core Processor | Xscale | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 533MHz | |
Co-Processors/DSP | Communications; Network Processor Engine, Math Engine; Multiply-Accumulate | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 1.1 (1) | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 492-BBGA | |
Supplier Device Package | 492-BGA (35x35) | |
Additional Interfaces | MII, PCI, UART |
| Bag: | 30749 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,17444 € | 262,57 € |
| Unit Price without VAT: | 29,17444 € |
|---|---|
| Unit Price with VAT: | 34,71758 € |

