
FW342-TL-E | |
|---|---|
DigiKey Part Number | 2156-FW342-TL-E-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | FW342-TL-E |
Description | MOSFET N/P-CH 30V 6A/5A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A, 5A 1.8W Surface Mount 8-SOP |
Category | Rds On (Max) @ Id, Vgs 33mOhm @ 6A, 10V |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 16nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 850pF @ 10V |
Part Status Obsolete | Power - Max 1.8W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 6A, 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | 0,33996 € | 257,35 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |

