
FVP18030IM3LSG1 | |
|---|---|
DigiKey Part Number | 2156-FVP18030IM3LSG1-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FVP18030IM3LSG1 |
Description | IGBT IPM 300V 180A 19-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT Half Bridge 300 V 180 A 19-PowerDIP Module (1.205", 30.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | Half Bridge | |
Current | 180 A | |
Voltage | 300 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 19-PowerDIP Module (1.205", 30.60mm) |
| Tray: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 86,06000 € | 258,18 € |
| Unit Price without VAT: | 86,06000 € |
|---|---|
| Unit Price with VAT: | 102,41140 € |

