
FUSB2500GFX | |
|---|---|
DigiKey Part Number | 2156-FUSB2500GFX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FUSB2500GFX |
Description | IC TRANSCEIVER FULL 1/1 36BGA |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full USB 2.0 36-BGA (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-TFBGA | |
Supplier Device Package | 36-BGA (3.5x3.5) |
| Bulk: | 96987 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | 1,26507 € | 256,81 € |
| Unit Price without VAT: | 1,26507 € |
|---|---|
| Unit Price with VAT: | 1,50543 € |

