
FUSB1500MHX | |
|---|---|
DigiKey Part Number | 2156-FUSB1500MHX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FUSB1500MHX |
Description | IC TRANSCEIVER HALF 1/1 16MLP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-MLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 12Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-MLP (3x3) | |
Base Product Number |
| Bulk: | 39000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45613 € | 259,08 € |
| Unit Price without VAT: | 0,45613 € |
|---|---|
| Unit Price with VAT: | 0,54279 € |

