Supervisor Open Drain or Open Collector Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT7511L6X

DigiKey Part Number
2156-FT7511L6X-600039-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FT7511L6X
Description
PROGRAMMABLE TIMER, CMOS, PDSO6
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector Channel 6-MicroPak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Reset Timer
Voltage - Threshold
-
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
60ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104.940
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:104940
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7270,35285 €256,52 €
Unit Price without VAT:0,35285 €
Unit Price with VAT:0,41989 €