
FSUSB46L8X | |
|---|---|
DigiKey Part Number | 2156-FSUSB46L8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSUSB46L8X |
Description | HI-SPEED USB2.0 (480MBPS) DPST S |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 8-MicroPak™ |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 4.3V |
Manufacturer Fairchild Semiconductor | -3db Bandwidth 720MHz |
Packaging Bulk | Features Break-Before-Make, USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 8-UFQFN |
Switch Circuit DPST | Supplier Device Package 8-MicroPak™ |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 6.5Ohm |
| Bulk: | 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 478 | 0,53544 € | 255,94 € |
| Unit Price without VAT: | 0,53544 € |
|---|---|
| Unit Price with VAT: | 0,63717 € |

