
FSUSB31L8X | |
|---|---|
DigiKey Part Number | 2156-FSUSB31L8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSUSB31L8X |
Description | LOW POWER DUAL SPST HI-SPEED USB |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 8-MicroPak™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | DPST | |
Number of Channels | 1 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 720MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MicroPak™ |
| Bulk: | 523229 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 521 | 0,49916 € | 260,06 € |
| Unit Price without VAT: | 0,49916 € |
|---|---|
| Unit Price with VAT: | 0,59400 € |

