
FSUSB23L10X | |
|---|---|
DigiKey Part Number | 2156-FSUSB23L10X-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSUSB23L10X |
Description | DIFFERENTIAL MUX, 2 CHANNEL |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-MicroPak™ |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Fairchild Semiconductor | -3db Bandwidth 720MHz |
Packaging Bulk | Features USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Switch Circuit DPDT | Package / Case 10-UFQFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 10-MicroPak™ |
On-State Resistance (Max) 10Ohm |
| Bulk: | 89346 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,46497 € | 256,37 € |
| Unit Price without VAT: | 1,46497 € |
|---|---|
| Unit Price with VAT: | 1,74331 € |

