USB Switch IC 1 Channel 16-DQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSUSB23BQX

DigiKey Part Number
2156-FSUSB23BQX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSUSB23BQX
Description
DIFFERENTIAL MUX, 2 CHANNEL
Customer Reference
Detailed Description
USB Switch IC 1 Channel 16-DQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
Fairchild Semiconductor
-3db Bandwidth
720MHz
Packaging
Bulk
Features
USB 2.0
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Switch Circuit
DPDT
Package / Case
16-WFQFN Exposed Pad
Number of Channels
1
Supplier Device Package
16-DQFN (2.5x3.5)
On-State Resistance (Max)
10Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:31000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1761,44483 €254,29 €
Unit Price without VAT:1,44483 €
Unit Price with VAT:1,71935 €