
FSUSB22QSC | |
|---|---|
DigiKey Part Number | 2156-FSUSB22QSC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSUSB22QSC |
Description | DPDT, 2 FUNC, 1 CHANNEL, PDSO16 |
Customer Reference | |
Detailed Description | USB Switch IC 4 Channel 16-QSOP |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 6.5Ohm |
Manufacturer Fairchild Semiconductor | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Packaging Tube | -3db Bandwidth 750MHz |
Part Status Obsolete | Features Bi-Directional, USB 2.0 |
Applications USB | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Switch Circuit SPDT | Package / Case 16-LSSOP (0.154", 3.90mm Width) |
Number of Channels 4 | Supplier Device Package 16-QSOP |
| Tube: | 4042 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,37930 € | 256,55 € |
| Unit Price without VAT: | 1,37930 € |
|---|---|
| Unit Price with VAT: | 1,64137 € |

