
FSTUD32450GX_NL | |
|---|---|
DigiKey Part Number | 2156-FSTUD32450GX_NL-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSTUD32450GX_NL |
Description | IC BUS SWITCH 20 X 1:1 114-FBGA |
Customer Reference | |
Detailed Description | Bus Switch 20 x 1:1 114-FBGA (16x5.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 114-LFBGA |
Circuit 20 x 1:1 | Supplier Device Package 114-FBGA (16x5.5) |
Independent Circuits 2 |
| Bulk: | 667 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,47884 € | 255,84 € |
| Unit Price without VAT: | 1,47884 € |
|---|---|
| Unit Price with VAT: | 1,75982 € |

