
FSTUD162450MTDX | |
|---|---|
DigiKey Part Number | 2156-FSTUD162450MTDX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSTUD162450MTDX |
Description | IC BUS SWITCH 10 X 1:1 56-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 56-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Circuit 10 x 1:1 | Supplier Device Package 56-TSSOP |
Independent Circuits 2 |
| Bulk: | 3589 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,52131 € | 255,58 € |
| Unit Price without VAT: | 1,52131 € |
|---|---|
| Unit Price with VAT: | 1,81036 € |

