
FSTU6800MTC | |
|---|---|
DigiKey Part Number | 2156-FSTU6800MTC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSTU6800MTC |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 10 x 1:1 | Supplier Device Package 24-TSSOP |
Independent Circuits 1 |
| Tube: | 4575 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | 0,16998 € | 257,35 € |
| Unit Price without VAT: | 0,16998 € |
|---|---|
| Unit Price with VAT: | 0,20228 € |

