
FSTU3384WM | |
|---|---|
DigiKey Part Number | 2156-FSTU3384WM-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSTU3384WM |
Description | IC BUS SWITCH 5 X 1:1 24-SOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 5 x 1:1 | Supplier Device Package 24-SOP |
Independent Circuits 2 |
| Tube: | 9750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.297 | 0,19704 € | 255,56 € |
| Unit Price without VAT: | 0,19704 € |
|---|---|
| Unit Price with VAT: | 0,23448 € |

