Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSTU3253MTCX

DigiKey Part Number
2156-FSTU3253MTCX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSTU3253MTCX
Description
IC MUX/DEMUX 2 X 4:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Fairchild Semiconductor
Voltage - Supply
4V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5500,47118 €259,15 €
Unit Price without VAT:0,47118 €
Unit Price with VAT:0,56070 €