
FSTU3253MTC | |
|---|---|
DigiKey Part Number | 2156-FSTU3253MTC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSTU3253MTC |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Bulk: | 2350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 478 | 0,54218 € | 259,16 € |
| Unit Price without VAT: | 0,54218 € |
|---|---|
| Unit Price with VAT: | 0,64519 € |

