
FSTU32160MTDX | |
|---|---|
DigiKey Part Number | 2156-FSTU32160MTDX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSTU32160MTDX |
Description | IC MUX/DEMUX 16 X 1:2 56-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 16 x 1:2 56-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Circuit 16 x 1:2 | Supplier Device Package 56-TSSOP |
Independent Circuits 1 | Base Product Number |
| Bulk: | 23646 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,37074 € | 257,70 € |
| Unit Price without VAT: | 1,37074 € |
|---|---|
| Unit Price with VAT: | 1,63118 € |

