
FSTD3306L8X | |
|---|---|
DigiKey Part Number | 2156-FSTD3306L8X-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSTD3306L8X |
Description | IC BUS SWITCH 1 X 1:1 8MICROPAK |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-MicroPak™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MicroPak™ |
| Bulk: | 36149 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,37006 € | 258,67 € |
| Unit Price without VAT: | 0,37006 € |
|---|---|
| Unit Price with VAT: | 0,44037 € |

