
FST6800WM | |
|---|---|
DigiKey Part Number | 2156-FST6800WM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST6800WM |
Description | IC BUS SWITCH 10 X 1:1 24-SOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-SOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 10 x 1:1 | Supplier Device Package 24-SOP |
Independent Circuits 1 | Base Product Number |
| Bulk: | 17490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,70483 € | 257,43 € |
| Unit Price without VAT: | 1,70483 € |
|---|---|
| Unit Price with VAT: | 2,02875 € |

