
FST3384QSCX | |
|---|---|
DigiKey Part Number | 2156-FST3384QSCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST3384QSCX |
Description | IC BUS SWITCH 5 X 1:1 24-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Circuit 5 x 1:1 | Supplier Device Package 24-QSOP |
Independent Circuits 2 |
| Bulk: | 186269 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 387 | 0,66822 € | 258,60 € |
| Unit Price without VAT: | 0,66822 € |
|---|---|
| Unit Price with VAT: | 0,79518 € |

