
FST3383MTCX | |
|---|---|
DigiKey Part Number | 2156-FST3383MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST3383MTCX |
Description | IC BUS FET EXCH SW 5X2:2 24TSSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus FET Exchange Switch | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 5 x 2:2 | Supplier Device Package 24-TSSOP |
Independent Circuits 1 |
| Bulk: | 42390 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 790 | 0,32554 € | 257,18 € |
| Unit Price without VAT: | 0,32554 € |
|---|---|
| Unit Price with VAT: | 0,38739 € |

