
FST3345WMX | |
|---|---|
DigiKey Part Number | 2156-FST3345WMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST3345WMX |
Description | IC BUS SWITCH 8 X 1:1 20-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 20-SOIC |
Independent Circuits 1 |
| Bulk: | 975 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,01948 € | 256,91 € |
| Unit Price without VAT: | 1,01948 € |
|---|---|
| Unit Price with VAT: | 1,21318 € |

