
FST32X245QSPX | |
|---|---|
DigiKey Part Number | 2156-FST32X245QSPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST32X245QSPX |
Description | IC BUS SWITCH 8 X 1:1 40-QVSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 40-QVSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-FSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 40-QVSOP |
| Bulk: | 34310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,19625 € | 258,39 € |
| Unit Price without VAT: | 1,19625 € |
|---|---|
| Unit Price with VAT: | 1,42354 € |

