
FST32211GX | |
|---|---|
DigiKey Part Number | 2156-FST32211GX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST32211GX |
Description | IC BUS SWITCH 12 X 1:1 114-FBGA |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 114-FBGA (16x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 114-LFBGA | |
Supplier Device Package | 114-FBGA (16x5.5) |
| Bulk: | 10783 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,62654 € | 258,62 € |
| Unit Price without VAT: | 1,62654 € |
|---|---|
| Unit Price with VAT: | 1,93558 € |

