
FST3126MTCX | |
|---|---|
DigiKey Part Number | 2156-FST3126MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST3126MTCX |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 14-TSSOP |
Independent Circuits 4 | Base Product Number |
| Bulk: | 247008 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | 0,34268 € | 259,41 € |
| Unit Price without VAT: | 0,34268 € |
|---|---|
| Unit Price with VAT: | 0,40779 € |

