
FST3126M | |
|---|---|
DigiKey Part Number | 2156-FST3126M-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST3126M |
Description | IC BUS SWITCH 1 X 1:1 14-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 14-SOIC |
Independent Circuits 4 | Base Product Number |
| Tube: | 9700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25497 € | 257,52 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |

