
FST16861MTD | |
|---|---|
DigiKey Part Number | 2156-FST16861MTD-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST16861MTD |
Description | IC BUS SWITCH 10 X 1:1 48-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 10 x 1:1 | Supplier Device Package 48-TSSOP |
Independent Circuits 2 |
| Tube: | 11030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | 0,62540 € | 258,29 € |
| Unit Price without VAT: | 0,62540 € |
|---|---|
| Unit Price with VAT: | 0,74423 € |

