Multiplexer/Demultiplexer 12 x 1:2 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST16292MTDX

DigiKey Part Number
2156-FST16292MTDX-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FST16292MTDX
Description
IC MUX/DEMUX 12 X 1:2 56-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 12 x 1:2 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Fairchild Semiconductor
Voltage - Supply
4V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Circuit
12 x 1:2
Supplier Device Package
56-TSSOP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134.050
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:134050
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2670,95187 €254,15 €
Unit Price without VAT:0,95187 €
Unit Price with VAT:1,13273 €