
FST16233MEA | |
|---|---|
DigiKey Part Number | 2156-FST16233MEA-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST16233MEA |
Description | IC MUX/DEMUX 8 X 1:2 56-SSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 8 x 1:2 56-SSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Circuit 8 x 1:2 | Supplier Device Package 56-SSOP |
Independent Circuits 2 | Base Product Number |
| Tube: | 1346 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,52725 € | 257,78 € |
| Unit Price without VAT: | 2,52725 € |
|---|---|
| Unit Price with VAT: | 3,00743 € |

