
FST16232MEA | |
|---|---|
DigiKey Part Number | 2156-FST16232MEA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST16232MEA |
Description | IC MUX/DEMUX 16 X 1:2 56-SSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 16 x 1:2 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 16 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP |
| Bulk: | 1250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,53873 € | 258,95 € |
| Unit Price without VAT: | 2,53873 € |
|---|---|
| Unit Price with VAT: | 3,02109 € |

