
FSSD06UMX | |
|---|---|
DigiKey Part Number | 2156-FSSD06UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSSD06UMX |
Description | IC MULTIPLEXER 24-UMLP |
Customer Reference | |
Detailed Description | Multiplexer 24-UMLP (2.5x3.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multiplexer | |
Applications | Cell Phones, Digital Cameras, Media Players | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN | |
Supplier Device Package | 24-UMLP (2.5x3.4) |
| Bulk: | 271635 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,40276 € | 259,51 € |
| Unit Price without VAT: | 1,40276 € |
|---|---|
| Unit Price with VAT: | 1,66928 € |

