
FSS273-TL-E | |
|---|---|
DigiKey Part Number | 2156-FSS273-TL-E-ND |
Manufacturer | |
Manufacturer Product Number | FSS273-TL-E |
Description | N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 45 V 8A (Ta) 2.4W (Ta) Surface Mount 8-SOP |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 8A, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 2225 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 45 V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 387 | 0,66822 € | 258,60 € |
| Unit Price without VAT: | 0,66822 € |
|---|---|
| Unit Price with VAT: | 0,79518 € |

