
FSQ500N | |
|---|---|
DigiKey Part Number | 2156-FSQ500N-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSQ500N |
Description | IC OFFLINE SWITCH FLYBACK 8MDIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz 8-MDIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 5V ~ 10V |
Manufacturer Fairchild Semiconductor | Duty Cycle 60% |
Series | Frequency - Switching 130kHz |
Packaging Bulk | Power (Watts) 6.5 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature |
Output Isolation Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Breakdown 700V | Supplier Device Package 8-MDIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 6 V | Base Product Number |
| Bulk: | 34605 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,70543 € | 256,07 € |
| Unit Price without VAT: | 0,70543 € |
|---|---|
| Unit Price with VAT: | 0,83946 € |

