
FSQ311L | |
|---|---|
DigiKey Part Number | 2156-FSQ311L-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSQ311L |
Description | IC OFFLINE SWITCH FLYBACK 8LSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-LSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 20V |
Manufacturer Fairchild Semiconductor | Power (Watts) 12 W |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Obsolete | Control Features Sync |
Output Isolation Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case 8-SMD, Gull Wing |
Voltage - Breakdown 650V | Supplier Device Package 8-LSOP |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 12 V | Base Product Number |
| Tube: | 12719 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,57792 € | 256,02 € |
| Unit Price without VAT: | 0,57792 € |
|---|---|
| Unit Price with VAT: | 0,68772 € |

