
FSQ0565RWDTU | |
|---|---|
DigiKey Part Number | 2156-FSQ0565RWDTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSQ0565RWDTU |
Description | IC OFFLINE SW FLBACK TO220F-6L |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 48kHz ~ 67kHz TO-220F-6L (W-Forming) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 20V |
Manufacturer Fairchild Semiconductor | Frequency - Switching 48kHz ~ 67kHz |
Packaging Tube | Power (Watts) 80 W |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Output Isolation Isolated | Package / Case TO-220-6 Full Pack, Formed Leads |
Internal Switch(s) Yes | Supplier Device Package TO-220F-6L (W-Forming) |
Voltage - Breakdown 650V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Voltage - Start Up 12 V |
| Tube: | 282288 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 1,63631 € | 256,90 € |
| Unit Price without VAT: | 1,63631 € |
|---|---|
| Unit Price with VAT: | 1,94721 € |

