Image for FSQ0565RQWDTU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSQ0565RQWDTU

DigiKey Part Number
2156-FSQ0565RQWDTU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSQ0565RQWDTU
Description
SWITCHING CONTROLLER, CURRENT-MO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 48kHz ~ 67kHz TO-220F-6L (W-Forming)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
-
Frequency - Switching
48kHz ~ 67kHz
Power (Watts)
80 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Sync
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
TO-220-6 Full Pack, Formed Leads
Supplier Device Package
TO-220F-6L (W-Forming)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.175
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1175
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1381,86754 €257,72 €
Unit Price without VAT:1,86754 €
Unit Price with VAT:2,22237 €