
FSQ0465RWDTU | |
|---|---|
DigiKey Part Number | 2156-FSQ0465RWDTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSQ0465RWDTU |
Description | IC OFFLINE SW FLYBACK TO220-6 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 48kHz ~ 67kHz TO-220-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 21V | |
Duty Cycle | - | |
Frequency - Switching | 48kHz ~ 67kHz | |
Power (Watts) | 60 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Sync | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | - | |
Supplier Device Package | TO-220-6 | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 38169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 1,11017 € | 258,67 € |
| Unit Price without VAT: | 1,11017 € |
|---|---|
| Unit Price with VAT: | 1,32110 € |

