Image for FSQ0465RSWDTU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSQ0465RSWDTU

DigiKey Part Number
2156-FSQ0465RSWDTU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSQ0465RSWDTU
Description
SWITCHING REGULATOR, CURRENT-MOD
Customer Reference
Detailed Description
Converter Offline Flyback Topology 48kHz ~ 67kHz TO-220F-6L (W-Forming)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Manufacturer
Fairchild Semiconductor
Frequency - Switching
48kHz ~ 67kHz
Series
Power (Watts)
70 W
Packaging
Bulk
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Part Status
Active
Control Features
Sync
Output Isolation
Isolated
Operating Temperature
-25°C ~ 85°C (TA)
Internal Switch(s)
Yes
Package / Case
TO-220-6 Full Pack, Formed Leads
Voltage - Breakdown
650V
Supplier Device Package
TO-220F-6L (W-Forming)
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
12 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 237.082
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:237082
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2181,17284 €255,68 €
Unit Price without VAT:1,17284 €
Unit Price with VAT:1,39568 €