
FSQ0465RBWDTU | |
|---|---|
DigiKey Part Number | 2156-FSQ0465RBWDTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSQ0465RBWDTU |
Description | IC OFFLINE SWITCH FLYBACK TO220F |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 48kHz ~ 67kHz TO-220F-6L (W-Forming) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 20V |
Manufacturer Fairchild Semiconductor | Frequency - Switching 48kHz ~ 67kHz |
Series | Power (Watts) 70 W |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Obsolete | Control Features Sync |
Output Isolation Isolated | Operating Temperature -25°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case TO-220-6 Full Pack, Formed Leads |
Voltage - Breakdown 650V | Supplier Device Package TO-220F-6L (W-Forming) |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 12 V | Base Product Number |
| Tube: | 21632 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,18134 € | 255,17 € |
| Unit Price without VAT: | 1,18134 € |
|---|---|
| Unit Price with VAT: | 1,40579 € |

