
FSQ0165RLX | |
|---|---|
DigiKey Part Number | 2156-FSQ0165RLX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSQ0165RLX |
Description | IC OFFLINE SWITCH FLYBACK 8LSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 55kHz ~ 67kHz 8-LSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 20V |
Manufacturer Fairchild Semiconductor | Frequency - Switching 55kHz ~ 67kHz |
Series | Power (Watts) 15 W |
Packaging Bulk | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Active | Control Features Sync |
Output Isolation Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case 8-SMD, Gull Wing |
Voltage - Breakdown 650V | Supplier Device Package 8-LSOP |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 12 V | Base Product Number |
| Bulk: | 2116 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,01948 € | 256,91 € |
| Unit Price without VAT: | 1,01948 € |
|---|---|
| Unit Price with VAT: | 1,21318 € |

