
FSLV16211G | |
|---|---|
DigiKey Part Number | 2156-FSLV16211G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSLV16211G |
Description | IC BUS SWITCH 12 X 1:1 54-FBGA |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 54-FBGA (8x5.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 2.3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 54-LFBGA |
Circuit 12 x 1:1 | Supplier Device Package 54-FBGA (8x5.5) |
Independent Circuits 2 |
| Bulk: | 1820 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,04823 € | 253,98 € |
| Unit Price without VAT: | 2,04823 € |
|---|---|
| Unit Price with VAT: | 2,43739 € |

